• Obsolete item.
Product Overview
Digi-Key Part Number LM313H-ND
Quantity Available 0

Manufacturer Part Number


Description IC VREF SHUNT 1.22V TO46-2
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Shunt Voltage Reference IC ±5% 20mA TO-46-2, Metal Can

Documents & Media
Datasheets LM113/LM313
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Obsolete
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.22V
Current - Output 20mA
Tolerance ±5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 5µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 500µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case TO-46-2 Metal Can
Supplier Device Package TO-46-2, Metal Can
Base Part Number LM313
Additional Resources
Standard Package ? 100
Other Names *LM313H

22:13:36 3/23/2018

Send Feedback