Add To Favorites
LM2731YMF/NOPB Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.85100 $18.51
100 1.48750 $148.75
500 1.22210 $611.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM2731YMF/NOPBCT-ND
Copy   LM2731YMF/NOPBCT-ND
Quantity Available 6,667
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2731YMF/NOPB

Copy   LM2731YMF/NOPB
Description IC REG BOOST ADJ 1.8A SOT23-5
Copy   IC REG BOOST ADJ 1.8A SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753

Copy   Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753
Documents & Media
Datasheets LM2731 Datasheet
Featured Product Create your power design now with TI’s WEBENCH® Designer
Power Management
PCN Design/Specification Cu Wire 21/Mar/2017
PCN Packaging Pin One Dot 07/Jan/2019
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) 22V (Switch)
Current - Output 1.8A (Switch)
Frequency - Switching 600kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM2731
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2733XMF/NOPB - Texas Instruments | LM2733XMF/NOPBCT-ND DigiKey Electronics
  • LM2733XMF/NOPB
  • Texas Instruments
  • IC REG BOOST ADJ 1A SOT23-5
  • Unit Price $1.91000
  • LM2733XMF/NOPBCT-ND
  • AXK5F60547YG - Panasonic Electric Works | 255-2997-1-ND DigiKey Electronics
  • AXK5F60547YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 60POS
  • Unit Price $3.08000
  • 255-2997-1-ND
Additional Resources
Standard Package ? 1
Other Names *LM2731YMF
*LM2731YMF/NOPB
LM2731YMF/NOPBCT
LM2731YMFCT
LM2731YMFCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35166-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.91530
  • Cut Tape (CT) ? : 296-35166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,028 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.06000
  • Digi-Reel® ? : 296-35166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,028 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM2731YMF/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.98310
  • Digi-Reel® ? : LM2731YMF/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,667 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:00:49 4/18/2019