Add To Favorites
Product Overview
Digi-Key Part Number 296-37889-1-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

LM22670MRX-ADJ/NOPB

Description IC REG BUCK ADJ 3A 8SOPWRPAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 1.285V
Voltage - Output (Max) 37V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LM22670
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37889-1

02:38:22 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.44000 $4.44
10 3.99100 $39.91
100 3.26980 $326.98
500 2.78356 $1,391.78
1,000 2.34758 $2,347.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37889-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.03500
  • Digi-Reel® ? : 296-37889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 63 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM22670MR-ADJ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: $5.18000
Send Feedback