Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 05-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 480-2029-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LLE105100

Description SENSOR LIQUID LEV TYPE5 -40-125C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Liquid Level Sensor Push-Pull High-Dry Output Panel Mount

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
480-2025-ND LLE105000 Honeywell Sensing and Productivity Solutions Box 2 - Immediate
$47.77000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series LLE
Part Status Last Time Buy
Type Liquid
Output Type Push-Pull
Output Configuration High-Dry
Current 5mA
Switch Actuation Level -
Mounting Type Panel Mount
Material - Housing & Prism Polysulfone (PES)
Operating Temperature -40°C ~ 125°C
Voltage Rating 5 ~ 12 V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 480-2029

07:17:54 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.29000 $58.29
10 48.28700 $482.87
25 46.20400 $1,155.10
50 44.40500 $2,220.25
100 42.29040 $4,229.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback