Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 05-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 480-2026-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LLE101101

Description SENSOR LIQUID LEV TYPE1 -40-125C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Liquid Level Sensor Push-Pull High-Dry Output Panel Mount, M12 Thread

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series LLE
Part Status Last Time Buy
Type Liquid
Output Type Push-Pull
Output Configuration High-Dry
Current 15mA
Switch Actuation Level -
Mounting Type Panel Mount, M12 Thread
Material - Housing & Prism Polysulfone (PES)
Operating Temperature -40°C ~ 125°C
Voltage Rating 5 ~ 12 V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 480-2026

15:00:51 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.02000 $63.02
10 52.20400 $522.04
25 49.95160 $1,248.79
50 48.00680 $2,400.34
100 45.72080 $4,572.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback