Add To Favorites
Product Overview
Digi-Key Part Number 255-3499-ND
Quantity Available 4,374
Can ship immediately
Manufacturer

Manufacturer Part Number

LKT1AF-5V

Description RELAY GEN PURPOSE SPST 5A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Documents & Media
Datasheets LK-T Relays
Other Related Documents How to Read Date Codes
Online Catalog LK-T Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series LK-T
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 50mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 3.5 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 15ms
Release Time 5ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 250 mW
Coil Resistance 100 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 255-3499
LKT1AF5V

05:52:53 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.62000 $16.20
25 1.44000 $36.00
50 1.36800 $68.40
100 1.29600 $129.60
250 1.15200 $288.00
500 1.08000 $540.00
1,000 1.00800 $1,008.00
5,000 0.97200 $4,860.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback