USD
Favorite

LK1005R82K-TV 820nH Shielded Multilayer Inductor 20mA 590mOhm 0402 (1005 Metric)
Price & Procurement
12,699 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12800 $1.28
100 0.08560 $8.56
500 0.07130 $35.65
1,000 0.05989 $59.89
2,500 0.05134 $128.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5264-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03968
  • Digi-Reel®  : 587-5264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,699 - Immediate
  • Unit Price: Digi-Reel®

LK1005R82K-TV

Datasheet
Digi-Key Part Number 587-5264-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LK1005R82K-TV
Copy  
Description FIXED IND 820NH 20MA 590 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

820nH Shielded Multilayer Inductor 20mA 590mOhm 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series LK
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core -
Inductance 820nH
Tolerance ±10%
Current Rating (Amps) 20mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 590mOhm
Q @ Freq 20 @ 10MHz
Frequency - Self Resonant 65MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5264-1