Add To Favorites
Product Overview
Digi-Key Part Number 298-1162-ND
Quantity Available 28,080
Can ship immediately

Manufacturer Part Number


Description LABEL LSR/IJET 1"X1.0" WHT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

White Self Laminating Label 1" x 1" x 0.34" (25.4mm x 25.4mm x 8.6mm)

Documents & Media
Datasheets Network Identification Systems
Online Catalog PAN-CODE™
Product Attributes Select All
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging ? 70 per Sheet
Part Status Active
Label Type Self Laminating
Label Size 1" x 1" x 0.34" (25.4mm x 25.4mm x 8.6mm)
Color White
Material Polyester
For Use With/Related Products Laser Printers and 12-10 AWG THHN Cable
Operating Temperature -
You May Also Be Interested In
Additional Resources
Standard Package ? 70
Other Names 298-1162

02:50:41 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
70 0.11986 $8.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback