Add To Favorites
Product Overview
Digi-Key Part Number 298-1174-ND
Quantity Available 96,720
Can ship immediately

Manufacturer Part Number


Description LABEL LSR/IJET .5"X1.5" WHT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

White Self Laminating Label 0.5" x 1.5" x 0.5" (12.7mm x 38.1mm x 12.7mm)

Documents & Media
Online Catalog PAN-CODE™
Product Attributes Select All
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging ? 78 per Sheet
Part Status Active
Label Type Self Laminating
Label Size 0.5" x 1.5" x 0.5" (12.7mm x 38.1mm x 12.7mm)
Color White
Material Polyester
For Use With/Related Products Laser Printers and 8-6 AWG THHN Cable
Operating Temperature -
You May Also Be Interested In
Additional Resources
Standard Package ? 78
Other Names 298-1174

23:34:39 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
78 0.07141 $5.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback