USD

Non-Stock

LG N971-KN-1

Datasheet
Digi-Key Part Number 475-1407-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LG N971-KN-1
Copy  
Description LED GREEN DIFFUSED 1206 SMD
Copy  
Detailed Description

Green 570nm LED Indication - Discrete 2.2V 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets LG N971
HTML Datasheet LG N971
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series CHIPLED 1206
Packaging Cut Tape (CT) 
Part Status Obsolete
Color Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 26.05mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 475-1407-1