USD
Favorite

LF25ABDT-TR Linear Voltage Regulator IC 1 Output 500mA DPAK
Price & Procurement
801 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.74100 $7.41
25 0.69560 $17.39
100 0.52730 $52.73
250 0.44880 $112.20
500 0.42636 $213.18
1,000 0.32538 $325.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5223-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.30294
  • Cut Tape (CT)  : 497-5223-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 801 - Immediate
  • Unit Price: $0.84000

LF25ABDT-TR

Datasheet
Digi-Key Part Number 497-5223-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LF25ABDT-TR
Copy  
Description IC REG LINEAR 2.5V 500MA DPAK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA DPAK

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.7V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 12mA
PSRR 82dB ~ 65dB (120Hz ~ 10kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number LF25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-5223-6