Add To Favorites
LEV200A4NAF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.57000 $110.57
10 104.43100 $1,044.31
25 98.28800 $2,457.20
50 92.14500 $4,607.25
100 86.00200 $8,600.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A101171-ND
Copy   A101171-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LEV200A4NAF

Copy   LEV200A4NAF
Description RELAY CONTACTOR SPST 500A 12V
Copy   RELAY CONTACTOR SPST 500A 12V
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series LEV200, KILOVAC
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 12VDC
Contact Form SPST-NO (DM) (1 Form X)
Contact Rating (Current) 500A
Switching Voltage 900VDC - Max
Features Sealed - Hermetically
Termination Style Stud
Operating Temperature -40°C ~ 85°C
Must Operate Voltage 9 VDC
Must Release Voltage 2 VDC
Contact Material -
Operate Time 25ms
Release Time 12ms
Coil Current 1.1A
Coil Power -
Coil Resistance 11Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LEV200A5NAF - TE Connectivity Aerospace, Defense and Marine | A101173-ND DigiKey Electronics
  • LEV200A5NAF
  • TE Connectivity Aerospace, Defense and Marine
  • RELAY CONTACTOR SPST 500A 24V
  • Unit Price $115.52000
  • A101173-ND
  • LEV200A5NAA - TE Connectivity Aerospace, Defense and Marine | A101172-ND DigiKey Electronics
  • LEV200A5NAA
  • TE Connectivity Aerospace, Defense and Marine
  • RELAY CONTACTOR SPST 500A 24V
  • Unit Price $72.60000
  • A101172-ND
  • LEV200A4NAA - TE Connectivity Aerospace, Defense and Marine | A101170-ND DigiKey Electronics
  • LEV200A4NAA
  • TE Connectivity Aerospace, Defense and Marine
  • RELAY CONTACTOR SPST 500A 12V
  • Unit Price $101.12000
  • A101170-ND
  • EV200AAANA - TE Connectivity Aerospace, Defense and Marine | A101160-ND DigiKey Electronics
  • EV200AAANA
  • TE Connectivity Aerospace, Defense and Marine
  • RELAY CONTACTOR SPST 500A 12V
  • Unit Price $129.51000
  • A101160-ND
  • EV200HAANA - TE Connectivity Aerospace, Defense and Marine | A101162-ND DigiKey Electronics
  • EV200HAANA
  • TE Connectivity Aerospace, Defense and Marine
  • RELAY CONTACTOR SPST 500A 12V
  • Unit Price $135.84000
  • A101162-ND
Additional Resources
Standard Package ? 1
Other Names 1618387-5
A101171
LEV200A4NAF-ND

15:46:51 5/20/2019