Add To Favorites
Product Overview
Digi-Key Part Number 1121-1033-ND
Quantity Available 149
Can ship immediately

Manufacturer Part Number


Description LED DRIVER CV AC/DC 12V 1.66A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.66A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets LED-20W Series Datasheet
LED Driver, Accessory Catalog
Product Training Modules LED Drivers Overview
Design Resources Lighting Product Selector
Mfg CAD Models LED-20W.stp
Online Catalog BLED-20W and LED-20W Series
Product Attributes Select All
Manufacturer Thomas Research Products
Series LED-20W
Part Status Active
Type Constant Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 12V
Current - Output (Max) 1.66A
Power (Watts) 20W
Dimming -
Features OCP, OVP, SCP
Ratings IP66
Operating Temperature -30°C ~ 60°C
Efficiency 85%
Termination Style Wire Leads
Size / Dimension 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus
Weight 0.282 lb (127.91g)
Additional Resources
Standard Package ? 50
Other Names 1121-1033

01:21:55 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 24.21000 $24.21
5 22.93200 $114.66
10 21.65800 $216.58
25 20.70240 $517.56
50 19.74700 $987.35
100 19.11000 $1,911.00
250 17.51752 $4,379.38
500 17.19900 $8,599.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback