Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 438-1130-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LED20-14

Description LED PROTOBOARD 20 LEDS 1X4"
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Breadboard, General Purpose Plated Through Hole (PTH) Common Bus

Documents & Media
Datasheets LED20-14
Featured Product LED Photoboard
Product Attributes Select All
Categories
Manufacturer Twin Industries
Series -
Part Status Active
Proto Board Type Breadboard, General Purpose
Plating Plated Through Hole (PTH)
Pitch -
Circuit Pattern Common Bus
Edge Contacts -
Hole Diameter 0.037" (0.94mm)
Size / Dimension 4.00" x 1.00" (101.6mm x 25.4mm)
Board Thickness 0.062" (1.57mm) 1/16"
Material FR4 Epoxy Glass
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 438-1130
LED2014

03:00:22 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 6.39000 $63.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback