• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 296-23351-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LDP3430-VG1.1.0

Description KIT MOBILE DEV ZOOM OMAP34X
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

OMAP34x Zoom™ OMAP™ MPU ARM® Cortex®-A8 Embedded Evaluation Board

Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series OMAP™
Part Status Obsolete
Board Type Evaluation Platform
Type MPU
Core Processor ARM® Cortex®-A8
Operating System -
Platform Zoom™
For Use With/Related Products OMAP34x
Mounting Type Fixed
Contents Board(s), Cable(s)
 
Additional Resources
Standard Package ? 1
Other Names 296-23351
LDP3430-VG1.0.0

03:24:29 2/22/2018

Send Feedback