LCW JNSH.EC-BQBS-5R8T-1 LED Lighting DURIS® E 3 White, Warm 3000K 3.05V 20mA 110° 2-SMD, J-Lead
Product Overview
Digi-Key Part Number 475-2960-1-ND
Copy   475-2960-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCW JNSH.EC-BQBS-5R8T-1

Copy   LCW JNSH.EC-BQBS-5R8T-1
Description LED WARM WHITE DIFFUSED 2SMD
Copy   LED WARM WHITE DIFFUSED 2SMD
Detailed Description

LED Lighting DURIS® E 3 White, Warm 3000K 3.05V 20mA 110° 2-SMD, J-Lead

Copy   LED Lighting DURIS® E 3 White, Warm 3000K 3.05V 20mA 110° 2-SMD, J-Lead
Documents & Media
Datasheets LCW JNSH.EC
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® E 3
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 7 lm (6 lm ~ 8 lm)
Current - Test 20mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 115 lm/W
CRI (Color Rendering Index) 80
Current - Max 30mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max) 0.051" (1.30mm)
Thermal Resistance of Package 125°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 475-2960-1

04:39:54 1/16/2019