Add To Favorites
LCM-S01602DTR/M Character LCD Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 66.00mm x 26.00mm x 6.50mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.94000 $9.94
10 9.02900 $90.29
45 7.20933 $324.42
135 6.11689 $825.78
270 5.75281 $1,553.26
540 5.29765 $2,860.73
1,035 5.02458 $5,200.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 67-1781-ND
Copy   67-1781-ND
Quantity Available 6,460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCM-S01602DTR/M

Copy   LCM-S01602DTR/M
Description LCD MODULE 16X2 CHARACTER
Copy   LCD MODULE 16X2 CHARACTER
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Character LCD Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 66.00mm x 26.00mm x 6.50mm

Copy   Character LCD Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 66.00mm x 26.00mm x 6.50mm
Documents & Media
Datasheets LCM-S01602DTR/M
Product Training Modules LEDs
LCD Technology
Benefits of Custom LED and LCD Technology
Bi-Stable LCD Technology
Environmental Information RoHS Cert
Featured Product LCD Character Display Modules
HTML Datasheet LCM-S01602DTR/M
Online Catalog InfoVue™
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Active
Number of Characters 32
Display Format 16 x 2
Character Format 5 x 8 Dots
Display Type TN - Twisted Nematic
Display Mode Reflective
Character Size 5.56mm H x 2.46mm W
Outline L x W x H 66.00mm x 26.00mm x 6.50mm
Viewing Area 52.00mm L x 19.00mm W
Backlight Without Backlight
Voltage - Supply 5V
Dot Size 0.46mm W x 0.66mm H
Interface Parallel
Operating Temperature 0°C ~ 50°C
Text Color -
Background Color Green
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LCM-S01601DTR - Lumex Opto/Components Inc. | 67-1778-ND DigiKey Electronics
  • LCM-S01601DTR
  • Lumex Opto/Components Inc.
  • LCD MODULE 16X1 CHARACTER
  • Unit Price $10.24000
  • 67-1778-ND
  • LCM-S01602DSR/B - Lumex Opto/Components Inc. | 67-1769-ND DigiKey Electronics
  • LCM-S01602DSR/B
  • Lumex Opto/Components Inc.
  • LCD MODULE 16X2 CHARACTER
  • Unit Price $14.69000
  • 67-1769-ND
  • ATMEGA32-16PU - Microchip Technology | ATMEGA32-16PU-ND DigiKey Electronics
  • ATMEGA32-16PU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 40DIP
  • Unit Price $5.62000
  • ATMEGA32-16PU-ND
  • BS6I - MPD (Memory Protection Devices) | BS6I-ND DigiKey Electronics
  • BS6I
  • MPD (Memory Protection Devices)
  • BATTERY CONNECT SNAP 9V 6" LEADS
  • Unit Price $0.64000
  • BS6I-ND
Additional Resources
Standard Package ? 45
Other Names 67-1781
LCMS01602DTRM

16:55:30 2/18/2019