USD

LCF201204A181TG 4 Line Common Mode Choke Surface Mount 180 Ohms @ 100MHz 100mA DCR 4Ohm
Non-Stock

LCF201204A181TG

Datasheet
Digi-Key Part Number F10181CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LCF201204A181TG
Copy  
Description CMC 4LN 100MA 180 OHM SMD
Copy  
Detailed Description

4 Line Common Mode Choke Surface Mount 180 Ohms @ 100MHz 100mA DCR 4Ohm

Copy  
Documents & Media
Datasheets LCF Series Datasheet
Featured Product Common Mode Noise Filters LCF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series LCF
Packaging Cut Tape (CT) 
Part Status Obsolete
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 180 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 4Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.033" (0.85mm)
Package / Case 0805 (2012 Metric), 8 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F10181CT