Add To Favorites
Product Overview
Digi-Key Part Number RP425-ND
Quantity Available 8,313
Can ship immediately
Manufacturer

Manufacturer Part Number

LCBS-3-01

Description BRD SPT SNAP LOCK NYLON 3/16"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"

Product Attributes Select All
Categories
Manufacturer Essentra Components
Series LCBS
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.188" (4.78mm) 3/16"
Length - Overall 0.921" (23.40mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
Additional Resources
Standard Package ? 1
Other Names LCBS-3
LCBS301
RP425

11:30:22 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.32800 $3.28
25 0.30240 $7.56
100 0.25210 $25.21
500 0.20168 $100.84
1,000 0.18151 $181.51
5,000 0.14622 $731.09
10,000 0.12605 $1,260.50
25,000 0.10084 $2,521.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback