Add To Favorites
LCA4-14F-L Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/4 Stud
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 3.23200 $32.32
25 3.14280 $78.57
50 3.05280 $152.64
100 2.96310 $296.31
500 2.87328 $1,436.64
1,000 2.78349 $2,783.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-11646-ND
Copy   298-11646-ND
Quantity Available 336
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCA4-14F-L

Copy   LCA4-14F-L
Description CONN TERM RECT TONG 2-4 AWG #1/4
Copy   CONN TERM RECT TONG 2-4 AWG #1/4
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/4 Stud

Copy   Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/4 Stud
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 1/4 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.090" (2.29mm)
Length - Overall -
Width - Outer Edges 0.550" (13.97mm)
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp, Barrel
Wire Gauge 2-4 AWG
Insulation Non-Insulated
Features -
Color Gray
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 0.280" (7.11mm)
Diameter - Barrel OD 0.380" (9.65mm)
Diameter - Ring ID 0.270" (6.86mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498355906
298-11646
LCA4-14F-L-ND

06:59:13 2/21/2019