Add To Favorites
Product Overview
Digi-Key Part Number TL044-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

LC2400

Description LINE CONDITIONER 2400W 6OUTLET
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets LC2400 Datasheet
Line Conditioners Manual
Environmental Information RoHS Cert of Compliance
Online Catalog L
Product Attributes Select All
Categories
Manufacturer Tripp Lite
Series -
Part Status Active
Power - Output 2.4kW
Voltage - Input 89 ~ 147 VAC
Voltage - Output 120VAC
Connector - AC Output NEMA 5-15R (4), NEMA 5-20R (2)
Cord Length 6' (1.83m)
Size / Dimension 9.488" L x 5.984" W (241.00mm x 152.00mm)
Height 7.008" (178.00mm)
Form Tower
Weight 12 lbs (5.4kg)
 
You May Also Be Interested In
  • LC1800 - Tripp Lite | TL014-ND DigiKey Electronics
  • LC1800
  • Tripp Lite
  • LINE CONDITIONER 1800W 6OUTLET
  • Unit Price $204.05000
  • TL014-ND
  • LS606M - Tripp Lite | TL283-ND DigiKey Electronics
  • LS606M
  • Tripp Lite
  • LINE CONDITIONER 600W 6OUT 3-LED
  • Unit Price $104.07000
  • TL283-ND
  • LC1200 - Tripp Lite | TL013-ND DigiKey Electronics
  • LC1200
  • Tripp Lite
  • LINE CONDITIONER 1200W 4OUTLET
  • Unit Price $144.21000
  • TL013-ND
Additional Resources
Standard Package ? 1
Other Names TL044

12:48:42 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 276.32000 $276.32
5 271.79200 $1,358.96
10 262.73100 $2,627.31
25 240.98800 $6,024.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback