USD
Favorite

Price & Procurement
146,925 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.38200 $3.82
100 0.16960 $16.96
500 0.11870 $59.35
1,000 0.09750 $97.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-2816-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 144,000 - Immediate
  • Unit Price: $0.08478
  • Digi-Reel®  : 475-2816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 146,975 - Immediate
  • Unit Price: Digi-Reel®

LB Q39G-L2OO-35-1

Datasheet
Digi-Key Part Number 475-2816-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LB Q39G-L2OO-35-1
Copy  
Description LED BLUE DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets LB Q39G
Online Catalog CHIPLED 0603 Rectangle with Flat Top LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series CHIPLED 0603
Packaging Cut Tape (CT) 
Part Status Active
Color Blue
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 29.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.85V
Current - Test 5mA
Viewing Angle 155°, 135°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 472nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.40mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LS Q976-NR-1

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.28000 Details

LB Q39G-N1OO-35-1

LED BLUE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.06782 Details

LT Q39G-Q1OO-25-1

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.39000 Details

DMP3098L-7

MOSFET P-CH 30V 3.8A SOT23-3

Diodes Incorporated

$0.46000 Details

LW Q38E-Q1OO-3K6L-1

LED COOL WHITE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.45000 Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

$0.98000 Details
Additional Resources
Standard Package 1
Other Names 475-2816-1