• Obsolete item.
Product Overview
Digi-Key Part Number LA72715NV-TLM-E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LA72715NV-TLM-E

Description IC AUDIO DECODER JPN MTS 24SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Decoder IC 24-SSOP

Documents & Media
Datasheets LA72715NV
PCN Obsolescence/ EOL Multiple Devices 17/Apr/2015
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Decoder
Applications -
Voltage - Supply, Analog 4.5 V ~ 5.5 V
Voltage - Supply, Digital -
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 24-SSOP
Base Part Number LA72715
 
Additional Resources
Standard Package ? 1,000

04:11:40 6/21/2018

Send Feedback