• Obsolete item.
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number N538-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LA522

Description BATTERY LITHIUM 9V
Lead Free Status / RoHS Status Lead free / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

9V Lithium 9V Battery Non-Rechargeable (Primary)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
N723-ND L522 Energizer Battery Company Bulk ? 9,229 - Immediate
$12.60000 1
Documents & Media
Datasheets LA522
Lighting/Battery Product Catalog
Product Attributes Select All
Categories
Manufacturer Energizer Battery Company
Series LA522
Part Status Obsolete
Battery Chemistry Lithium
Battery Cell Size 9V
Voltage - Rated 9V
Capacity -
Size / Dimension 1.04" L x 0.69" W x 1.93" H (26.5mm x 17.5mm x 49.0mm)
Termination Style 9 Volt Snap Fasteners
Discharge Rate -
Weight 33.9g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Associated Product
  • BX0023 - Bulgin | 708-1403-ND DigiKey Electronics
  • BX0023
  • Bulgin
  • HOLDER BATTERY 1 CELL 9V
  • Unit Price $7.76000
  • 708-1403-ND
You May Also Be Interested In
  • BX0023 - Bulgin | 708-1403-ND DigiKey Electronics
  • BX0023
  • Bulgin
  • HOLDER BATTERY 1 CELL 9V
  • Unit Price $7.76000
  • 708-1403-ND
Additional Resources
Standard Package ? 48
Other Names N538

22:24:31 2/25/2018

Send Feedback