USD
Favorite

Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.06000 $4.06
10 3.38300 $33.83
100 2.36830 $236.83
500 1.96228 $981.14
1,000 1.89462 $1,894.62

Submit a request for quotation on quantities greater than those displayed.

LA-601EL

Datasheet
Digi-Key Part Number 511-1539-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LA-601EL
Copy  
Description DISPLAY 7SEG 0.58" SGL ORG 10DIP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.05V 10mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.400", 10.16mm)

Copy  
Documents & Media
Datasheets LA-601 B/L Series
Online Catalog BL Series Display
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Bulk 
Part Status Active
Number of Characters 1
Size / Dimension 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)
Digit/Alpha Size 0.58" (14.60mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Orange
Voltage - Forward (Vf) (Typ) 2.05V
Current - Test 10mA
Millicandela Rating 90mcd
Wavelength - Peak 610nm
Power Dissipation (Max) 65mW
Package / Case 10-DIP (0.400", 10.16mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60
Other Names 511-1539
LA-601ELS
LA-601ELT
LA-601ELU
LA601EL