Add To Favorites
Product Overview
Digi-Key Part Number 926-1086-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

LA-075-24-02-00-00

Description THERMOELECT ASSY LIQUID-AIR 3.7A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Liquid to Air Thermoelectric Assembly 71W 24V

Documents & Media
Datasheets LA-075-24-02-00-00 Datasheet
Thermoelectric Assembly Brochure
Mfg Application Notes Thermal Systems Appl Note
Product Training Modules Thermoelectric Assemblies
Online Catalog LA Series
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Engineered Thermal Solutions
Series Liquid
Part Status Active
Heat Transfer Type Liquid to Air
Power - Cooling 71W
Current 3.7A
Voltage 24V
Fan Location Warm Side
Power - Input 89W
Operating Temperature -10°C ~ 49°C
Weight 4 lbs (1.8kg)
Dimensions - Overall 230mm L x 122mm W x 91mm H
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 926-1086
LA,075,24,02,00,00
LA-075-24-02-00-00-ND
LA07524020000

09:42:47 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 392.40000 $392.40
10 358.06500 $3,580.65
25 306.56240 $7,664.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback