USD
Favorite

L92 AAA Lithium Iron Disulfide 1.5V Battery Non-Rechargeable (Primary)
Price & Procurement
17,071 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.19200 $21.92
50 1.93320 $96.66
100 1.82520 $182.52
250 1.69560 $423.90
500 1.60920 $804.60
2,350 1.52280 $3,578.58
4,700 1.44720 $6,801.84

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number N600-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L92
Copy  
Description BATTERY LITHIUM 1.5V AAA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

AAA Lithium Iron Disulfide 1.5V Battery Non-Rechargeable (Primary)

Copy  
Documents & Media
Datasheets L92
MSDS Material Safety Datasheet Lithium Iron Disulfide (L91, L92, EA91, EA92) PSDS
Featured Product Ultimate Lithium™ Batteries
Online Catalog Ultimate Lithium
Product Attributes
Type Description Select All
Categories
Manufacturer Energizer Battery Company
Series L92
Part Status Active
Battery Chemistry Lithium Iron Disulfide
Battery Cell Size AAA
Voltage - Rated 1.5V
Capacity -
Size / Dimension 0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style Button Top (Extending)
Discharge Rate -
Weight 7.6 g
Shipping Info Due to restrictions, only ground shipment is allowed.
Shelf Life 240 Months
Shelf Life Start Date of Manufacture
Storage/Refrigeration Temperature -40°F ~ 140°F (-40°C ~ 60°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

2273

BATTERY HOLDER AAA 3 CELL WIRE

Kitronik Ltd.

$1.15000 Details

2271

BATTERY HOLDER AAA 2 CELL WIRE

Kitronik Ltd.

$1.09000 Details
Associated Product View More

56TR

BATTERY CONTACT CLIP MULTI SMD

Keystone Electronics

$0.89000 Details

BC2AAAW

BATT HOLDER AAA 2 CELL 6" LEADS

MPD (Memory Protection Devices)

$1.26000 Details

BCAAA

BATTERY CONTACT SPRING AAA

MPD (Memory Protection Devices)

$0.25000 Details

2467

BATTERY HOLDER AAA 6" LEADS

Keystone Electronics

$1.16000 Details

2468

BATTERY HOLDER AAA 2 CELL PC PIN

Keystone Electronics

$1.21000 Details

727

BATTERY HOLDER AAA 3 CELL WIRE

Adafruit Industries LLC

$1.95000 Details
You May Also Be Interested In

L91

BATTERY LITHIUM 1.5V AA

Energizer Battery Company

$2.65000 Details

L92BP-2

BATTERY LITHIUM 1.5V AAA

Energizer Battery Company

$5.31000 Details

EN91

BATTERY ALKALINE 1.5V AA

Energizer Battery Company

$0.51750 Details

EN92

BATTERY ALKALINE 1.5V AAA

Energizer Battery Company

$0.51750 Details

L522

BATTERY LITHIUM 9V

Energizer Battery Company

$12.47000 Details

EN22

BATTERY ALKALINE 9V

Energizer Battery Company

$2.13000 Details
Additional Resources
Standard Package 2,350
Other Names L92VP
N600