USD
Favorite

Price & Procurement
112 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31100 $3.11
25 0.28440 $7.11
100 0.21170 $21.17
250 0.19180 $47.95
500 0.15874 $79.37
1,000 0.11906 $119.06
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 497-16173-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.12128
  • Cut Tape (CT)  : 497-16173-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,994 - Immediate
  • Unit Price: $0.43000
  • Bag  : 497-2952-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,758 - Immediate
  • Unit Price: $0.42000
  • Tape & Reel (TR)  : 497-1184-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.10920

L78L05ACZTR

Datasheet
Digi-Key Part Number 497-1184-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number L78L05ACZTR
Copy  
Description IC REG LINEAR 5V 100MA TO92-3
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3

Copy  
Customer Reference
Documents & Media
Datasheets L78L Datasheet
Other Related Documents L78L05AC View All Specifications
Design Resources Development Tool Selector
HTML Datasheet L78L Datasheet
EDA / CAD Models L78L05ACZTR by Ultra Librarian
Online Catalog 3.35V to 5V Output
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 5.5mA
Current - Supply (Max) 6mA
PSRR 49dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number L78L05
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

L79L05ACZ-TR

IC REG LINEAR -5V 100MA TO92-3

STMicroelectronics

$0.42000 Details

SRH05S12

DC DC CONVERTER 12V

XP Power

$8.00000 Details

L78L05ACZ-AP

IC REG LINEAR 5V 100MA TO92-3

STMicroelectronics

$0.43000 Details

IRFL024ZTRPBF

MOSFET N-CH 55V 5.1A SOT223

Infineon Technologies

$0.70000 Details

P-NUCLEO-IOD01A1

P-NUCLEO-IOD01A1

STMicroelectronics

$67.50000 Details

RI3-0505S

DC DC CONVERTER 5V 3W

Recom Power

$7.56000 Details
Additional Resources
Standard Package 1
Other Names 497-1184-1