USD

L4V Electronics Pliers Needle Nose Serrated 4.00" (101.6mm)
Non-Stock
Digi-Key Part Number L4V-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L4V
Copy  
Description PLIERS ELEC NEEDLE NOSE 4"
Copy  
Detailed Description

Electronics Pliers Needle Nose Serrated 4.00" (101.6mm)

Copy  
Documents & Media
Datasheets Xcelite® Tool Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Tool Group
Series Xcelite®
Part Status Obsolete
Tool Type Electronics
Tip - Type Needle Nose
Tip - Shape Straight
Jaw - Type Serrated
Features ESD Safe, Soft Grips
Length 4.00" (101.6mm)
Weight 0.172 lb (78.02 g)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 6
Other Names L-4
L4
L4-ND
L4H