Add To Favorites
Product Overview
Digi-Key Part Number 712-1558-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

L402W

Description 0402 WIRE WOUND HIGH Q IND KIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fixed Kit 560 pcs - 20 ea of 1.0nH ~ 120nH Surface Mount

Documents & Media
Datasheets RF Ceramic Kit Guide
EDA / CAD Models L402W by SnapEDA
Online Catalog Inductor Kits
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? -
Part Status Active
Kit Type Fixed
Quantity 560 Pieces (28 Values - 20 Each)
Inductance Range 1nH ~ 120nH
Mounting Type Surface Mount
Packages Included 0402 (1005 Metric)
Specifications Wirewound
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1558

11:07:10 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.00000 $54.00
10 51.00000 $510.00
100 41.25000 $4,125.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback