• Obsolete item.
Product Overview
Digi-Key Part Number 497-11071-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

L3G4200DTR

Description IC GYROSCOPE MEMS 3AXIS LP 16LGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 2000 100Hz ~ 800Hz I²C, SPI 16-LGA (4x4)

Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Digital
Axis X (Pitch), Y (Roll), Z (Yaw)
Range °/s ±250, 500, 2000
Sensitivity (LSB/(°/s)) 8.75 ~ 70
Sensitivity (mV/°/s) -
Bandwidth 100Hz ~ 800Hz
Output Type I²C, SPI
Voltage - Supply 2.4 V ~ 3.6 V
Current - Supply 6.1mA
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TFLGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11071-1

10:24:49 2/25/2018

Send Feedback