Add To Favorites
L298N Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar 15-Multiwatt
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 $4.86
25 4.12640 $103.16
100 3.57630 $357.63
500 3.04444 $1,522.22
1,000 2.56760 $2,567.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-1395-5-ND
Copy   497-1395-5-ND
Quantity Available 4,850
Can ship immediately

Factory Stock ?: 28,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L298N

Copy   L298N
Description IC BRIDGE DRIVER PAR 15MULTIWATT
Copy   IC BRIDGE DRIVER PAR 15MULTIWATT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar 15-Multiwatt

Copy   Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar 15-Multiwatt
Documents & Media
Datasheets L298
Other Related Documents L298 View All Specifications
Product Training Modules Small Motor Drivers
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Half Bridge (4)
Applications DC Motors, Relays, Solenoids, Stepper Motors
Interface Logic
Load Type Inductive
Technology Bipolar
Rds On (Typ) -
Current - Output / Channel -
Current - Peak Output 2A
Voltage - Supply 4.5V ~ 7V
Voltage - Load 4.8 V ~ 46 V
Operating Temperature -40°C ~ 150°C (TJ)
Features -
Fault Protection Current Limiting, Over Temperature
Mounting Type Through Hole
Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads)
Supplier Device Package 15-Multiwatt
Base Part Number L298
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DRI0002 - DFRobot | 1738-1051-ND DigiKey Electronics
  • DRI0002
  • DFRobot
  • 2A DUAL MOTOR CONTROLLER
  • Unit Price $18.69000
  • 1738-1051-ND
  • BOB-09540 - SparkFun Electronics | 1568-1380-ND DigiKey Electronics
  • BOB-09540
  • SparkFun Electronics
  • SPARKFUN FULL-BRIDGE MOTOR DRIVE
  • Unit Price $2.95000
  • 1568-1380-ND
  • DRI0009 - DFRobot | 1738-1078-ND DigiKey Electronics
  • DRI0009
  • DFRobot
  • 2A MOTOR SHIELD FOR ARDUINO
  • Unit Price $18.03000
  • 1738-1078-ND
  • A000079 - Arduino | 1050-1026-ND DigiKey Electronics
  • A000079
  • Arduino
  • ARDUINO SHIELD - MOTOR SHIELD
  • Unit Price $23.38000
  • 1050-1026-ND
You May Also Be Interested In
  • L297/1 - STMicroelectronics | 497-1394-5-ND DigiKey Electronics
  • L297/1
  • STMicroelectronics
  • IC MOTOR DRVR BIPLR/UNIPLR 20DIP
  • Unit Price $8.39000
  • 497-1394-5-ND
  • SN754410NE - Texas Instruments | 296-9911-5-ND DigiKey Electronics
  • SN754410NE
  • Texas Instruments
  • IC HALF-H DRVR QUAD 16-DIP
  • Unit Price $2.52000
  • 296-9911-5-ND
  • L293DNE - Texas Instruments | 296-9518-5-ND DigiKey Electronics
  • L293DNE
  • Texas Instruments
  • IC MTR DRV BIPOLAR 4.5-36V 16DIP
  • Unit Price $3.68000
  • 296-9518-5-ND
  • L297D - STMicroelectronics | 497-3623-5-ND DigiKey Electronics
  • L297D
  • STMicroelectronics
  • IC MOTOR DRV BIPOLAR/UNIPLR 20SO
  • Unit Price $7.44000
  • 497-3623-5-ND
  • 6396BG - Aavid, Thermal Division of Boyd Corporation | 6396BG-ND DigiKey Electronics
  • 6396BG
  • Aavid, Thermal Division of Boyd Corporation
  • HEATSINK TO-218/TO-220 PIN
  • Unit Price $1.66000
  • 6396BG-ND
Additional Resources
Standard Package ? 25
Other Names 497-1395-5

10:37:43 2/17/2019