USD
Favorite

KTR03EZPF1604 1.6 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Price & Procurement
9,683 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12900 $1.29
100 0.04950 $4.95
1,000 0.02178 $21.78
2,500 0.01881 $47.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM1.6MAYTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.01530
  • Digi-Reel®  : RHM1.6MAYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,683 - Immediate
  • Unit Price: Digi-Reel®

KTR03EZPF1604

Datasheet
Digi-Key Part Number RHM1.6MAYCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KTR03EZPF1604
Copy  
Description RES SMD 1.6M OHM 1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.6 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film

Copy  
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules High Voltage KTR Resistors
HTML Datasheet KTR Series Datasheet
EDA / CAD Models KTR03EZPF1604 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog KTR03 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series KTR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1.6 MOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM1.6MAYCT