USD

KTPS24-05040WA 5V 20W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Non-Stock

KTPS24-05040WA

Datasheet
Digi-Key Part Number 62-1119-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KTPS24-05040WA
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 20W
Copy  
Detailed Description

5V 20W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Documents & Media
Featured Product KTPS External Adapters
Datasheets KTPS24 WA Series Datasheet
HTML Datasheet KTPS24 WA Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kaga Electronics USA
Series KTPS24 (24W)
Part Status Obsolete
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 5V
Current - Output (Max) 4A
Power (Watts) 20W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 59" (1.50m)
Input Connector NEMA 1-15P
Size / Dimension 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm)
Approval Agency IEC
Standard Number 60950-1
Weight 0.327 lb (148.32 g)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

10-01597

CBL 2.1X5.5MM JACK-GATOR CLIPS

Tensility International Corp

$8.77000 Details
Additional Resources
Standard Package 100
Other Names 62-1119
KTPS2405040WA