USD

KTPS10-12010WA 12V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Non-Stock

KTPS10-12010WA

Datasheet
Digi-Key Part Number 62-1134-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KTPS10-12010WA
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 12W
Copy  
Detailed Description

12V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Documents & Media
Datasheets KTPS10 Series Datasheet
Product Training Modules External Adapters Overview
Featured Product KTPS External Adapters
HTML Datasheet KTPS10 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kaga Electronics USA
Series KTPS10 (10W)
Part Status Obsolete
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 12V
Current - Output (Max) 1A
Power (Watts) 12W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 59" (1.50m)
Input Connector NEMA 1-15P
Size / Dimension 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm)
Approval Agency IEC
Standard Number 60950-1
Weight 0.278 lb (126.1 g)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

10-01597

CBL 2.1X5.5MM JACK-GATOR CLIPS

Tensility International Corp

$8.77000 Details
Additional Resources
Standard Package 100
Other Names 62-1134
KTPS1012010WA