• Obsolete item.
Product Overview
Digi-Key Part Number 62-1132-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KTPS10-06020WA

Description AC/DC WALL MOUNT ADAPTER 6V 12W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

6V 12W AC/DC External Wall Mount Adapter Fixed Blade Input

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
62-1229-ND KTPS12-05920WA-VI-P1 Volgen America/Kaga Electronics USA Bulk ? 363 - Immediate
$12.33000 1
102-3426-ND SWI12-5.9-N-P5 CUI Inc. Box 1,723 - Immediate
$12.64000 1
Documents & Media
Datasheets KTPS10 Series Datasheet
Product Training Modules External Adapters Overview
Featured Product KTPS External Adapters
Product Attributes Select All
Categories
Manufacturer Volgen America/Kaga Electronics USA
Series KTPS10
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 6V
Current - Output (Max) 2A
Power (Watts) 12W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm)
Approvals -
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.278 lb (126.1g)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 62-1132
KTPS1006020WA

19:24:36 2/18/2018

Send Feedback