Add To Favorites
Product Overview
Digi-Key Part Number K444-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

KSW30R-0100

Description WIRE WW 30AWG PVDF RED 100'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Wire Wrap 30 AWG Red Polyvinylidene Fluoride (PVDF) 100' (30.5m)

Documents & Media
Datasheets KSW30 Wire Spec
Precision Tools Catalog
KSW30, R30
Product Training Modules Wire Wrap Tools and Accessories
Online Catalog KSW Series
Product Attributes Select All
Categories
Manufacturer Jonard Tools
Series KSW
Packaging ? Roll
Part Status Active
Wire Gauge 30 AWG
Conductor Diameter 0.010" (0.25mm)
Length 100' (30.5m)
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.019" (0.50mm)
Conductor Material Copper, Bare
Conductor Plating Silver
Jacket Color Red
Ratings UL Style 1423
Features -
Operating Temperature -
Jacket (Insulation) Thickness 0.004" (0.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names K444
KSW30R0100

11:11:03 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.50000 $24.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: K534-ND
  • Description: WIRE WW 30AWG PVDF RED 1000'
  • Quantity Available: 9 - Immediate
Alternate Color
  • Digi-Key Part Number: K520-ND
  • Description: WIRE WW 30AWG PVDF YELLOW 100'
  • Quantity Available: 16 - Immediate
  • Digi-Key Part Number: K445-ND
  • Description: WIRE WW 30AWG PVDF BLACK 100'
  • Quantity Available: 42 - Immediate
  • Digi-Key Part Number: K443-ND
  • Description: WIRE WW 30AWG PVDF WHITE 100'
  • Quantity Available: 12 - Immediate
  • Digi-Key Part Number: K329-ND
  • Description: WIRE WW 30AWG PVDF BLUE 100'
  • Quantity Available: 59 - Immediate
Send Feedback