Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number KSS10A-ND
Quantity Available 0

Manufacturer Part Number


Description SWITCH KNOB PLAIN 0.27" NAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Environmental Information KSS10A Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Manufacturer TE Connectivity ALCOSWITCH Switches
Series SL
Part Status Active
Style Cylindrical
Type Smooth
Shaft Size -
Diameter 0.270" (6.86mm)
Height 0.500" (12.70mm)
Indicator -
Material Metal
Color Natural
Features -
Additional Resources
Standard Package ? 500
Other Names 9-1437627-9

11:20:36 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
500 1.42428 $712.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback