USD
Favorite

Price & Procurement
765 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.49300 $14.93
25 1.40280 $35.07
100 1.21190 $121.19
250 1.10444 $276.11
500 1.02684 $513.42
1,000 0.95520 $955.20
2,500 0.86565 $2,164.13
5,000 0.80595 $4,029.75

Submit a request for quotation on quantities greater than those displayed.

KSK-1A80-1015

Datasheet
Digi-Key Part Number 374-1079-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSK-1A80-1015
Copy  
Description SWITCH REED SPST-NO 500MA 170V
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170V Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series KSK
Packaging Bulk 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 170V
Voltage - Switching DC 170V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.1ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 1.409" (35.80mm)
Size - Body 0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board -
Operating Temperature -40°C ~ 130°C
Capacitance 0.2pF
Current - Carry 500mA (AC/DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 2118001015
374-1079
KSK1A801015