Add To Favorites
Product Overview
Digi-Key Part Number 568-8400-6-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

KMZ60,115

Description IC MAGNETIC FIELD SENSOR 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Part Status Active
For Measuring Angle
Technology Magnetoresistive
Rotation Angle - Electrical, Mechanical 0° ~ 360°
Linear Range -
Output Wheatstone Bridge
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance 5 kOhms
Resistance Tolerance -
Voltage - Supply 2.7 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8400-6

11:03:31 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
5 2.71800 $13.59
10 2.25800 $22.58
25 1.88160 $47.04
50 1.67260 $83.63
100 1.58900 $158.90
500 1.33812 $669.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8400-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.14045
  • Cut Tape (CT) ? : 568-8400-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46 - Immediate
  • Unit Price: $2.93000
Send Feedback