Add To Favorites
Product Overview
Digi-Key Part Number KIT-RMCF1206FT-03-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

KIT-RMCF1206FT-03

Description RESISTR KIT 100-976 1/4W 1920PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/4W Surface Mount 1920 Pieces (96 Values - 20 Each)

Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RMCF
Packaging ? Notebook
Part Status Active
Kit Type Thick Film
Resistance (Ohms) 100 ~ 976
Power (Watts) 1/4W
Tolerance ±1%
Features Automotive AEC-Q200
Quantity 1920 Pieces (96 Values - 20 Each)
Mounting Type Surface Mount
Packages Included 1206 (3216 Metric)
 
Kit Contents
Part Number Description Kit Quantity
RMCF1206FT100RCT-ND RES SMD 100 OHM 1% 1/4W 1206 20
RMCF1206FT200RCT-ND RES SMD 200 OHM 1% 1/4W 1206 20
RMCF1206FT150RCT-ND RES SMD 150 OHM 1% 1/4W 1206 20
RMCF1206FT499RCT-ND RES SMD 499 OHM 1% 1/4W 1206 20
RMCF1206FT121RCT-ND RES SMD 121 OHM 1% 1/4W 1206 20
RMCF1206FT750RCT-ND RES SMD 750 OHM 1% 1/4W 1206 20
RMCF1206FT221RCT-ND RES SMD 221 OHM 1% 1/4W 1206 20
RMCF1206FT332RCT-ND RES SMD 332 OHM 1% 1/4W 1206 20
RMCF1206FT249RCT-ND RES SMD 249 OHM 1% 1/4W 1206 20
RMCF1206FT475RCT-ND RES SMD 475 OHM 1% 1/4W 1206 20
RMCF1206FT301RCT-ND RES SMD 301 OHM 1% 1/4W 1206 20
RMCF1206FT110RCT-ND RES SMD 110 OHM 1% 1/4W 1206 20
RMCF1206FT681RCT-ND RES SMD 681 OHM 1% 1/4W 1206 20
RMCF1206FT130RCT-ND RES SMD 130 OHM 1% 1/4W 1206 20
RMCF1206FT115RCT-ND RES SMD 115 OHM 1% 1/4W 1206 20
RMCF1206FT442RCT-ND RES SMD 442 OHM 1% 1/4W 1206 20
RMCF1206FT140RCT-ND RES SMD 140 OHM 1% 1/4W 1206 20
RMCF1206FT215RCT-ND RES SMD 215 OHM 1% 1/4W 1206 20
RMCF1206FT825RCT-ND RES SMD 825 OHM 1% 1/4W 1206 20
RMCF1206FT205RCT-ND RES SMD 205 OHM 1% 1/4W 1206 20
RMCF1206FT169RCT-ND RES SMD 169 OHM 1% 1/4W 1206 20
RMCF1206FT806RCT-ND RES SMD 806 OHM 1% 1/4W 1206 20
RMCF1206FT511RCT-ND RES SMD 511 OHM 1% 1/4W 1206 20
RMCF1206FT453RCT-ND RES SMD 453 OHM 1% 1/4W 1206 20
RMCF1206FT196RCT-ND RES SMD 196 OHM 1% 1/4W 1206 20
RMCF1206FT162RCT-ND RES SMD 162 OHM 1% 1/4W 1206 20
RMCF1206FT143RCT-ND RES SMD 143 OHM 1% 1/4W 1206 20
RMCF1206FT137RCT-ND RES SMD 137 OHM 1% 1/4W 1206 20
RMCF1206FT715RCT-ND RES SMD 715 OHM 1% 1/4W 1206 20
RMCF1206FT562RCT-ND RES SMD 562 OHM 1% 1/4W 1206 20
RMCF1206FT976RCT-ND RES SMD 976 OHM 1% 1/4W 1206 20
RMCF1206FT931RCT-ND RES SMD 931 OHM 1% 1/4W 1206 20
RMCF1206FT887RCT-ND RES SMD 887 OHM 1% 1/4W 1206 20
RMCF1206FT845RCT-ND RES SMD 845 OHM 1% 1/4W 1206 20
RMCF1206FT787RCT-ND RES SMD 787 OHM 1% 1/4W 1206 20
RMCF1206FT768RCT-ND RES SMD 768 OHM 1% 1/4W 1206 20
RMCF1206FT732RCT-ND RES SMD 732 OHM 1% 1/4W 1206 20
RMCF1206FT698RCT-ND RES SMD 698 OHM 1% 1/4W 1206 20
RMCF1206FT634RCT-ND RES SMD 634 OHM 1% 1/4W 1206 20
RMCF1206FT576RCT-ND RES SMD 576 OHM 1% 1/4W 1206 20
RMCF1206FT549RCT-ND RES SMD 549 OHM 1% 1/4W 1206 20
RMCF1206FT464RCT-ND RES SMD 464 OHM 1% 1/4W 1206 20
RMCF1206FT383RCT-ND RES SMD 383 OHM 1% 1/4W 1206 20
RMCF1206FT374RCT-ND RES SMD 374 OHM 1% 1/4W 1206 20
RMCF1206FT316RCT-ND RES SMD 316 OHM 1% 1/4W 1206 20
RMCF1206FT309RCT-ND RES SMD 309 OHM 1% 1/4W 1206 20
RMCF1206FT287RCT-ND RES SMD 287 OHM 1% 1/4W 1206 20
RMCF1206FT280RCT-ND RES SMD 280 OHM 1% 1/4W 1206 20
RMCF1206FT274RCT-ND RES SMD 274 OHM 1% 1/4W 1206 20
RMCF1206FT267RCT-ND RES SMD 267 OHM 1% 1/4W 1206 20
RMCF1206FT261RCT-ND RES SMD 261 OHM 1% 1/4W 1206 20
RMCF1206FT255RCT-ND RES SMD 255 OHM 1% 1/4W 1206 20
RMCF1206FT243RCT-ND RES SMD 243 OHM 1% 1/4W 1206 20
RMCF1206FT232RCT-ND RES SMD 232 OHM 1% 1/4W 1206 20
RMCF1206FT210RCT-ND RES SMD 210 OHM 1% 1/4W 1206 20
RMCF1206FT187RCT-ND RES SMD 187 OHM 1% 1/4W 1206 20
RMCF1206FT154RCT-ND RES SMD 154 OHM 1% 1/4W 1206 20
RMCF1206FT147RCT-ND RES SMD 147 OHM 1% 1/4W 1206 20
RMCF1206FT127RCT-ND RES SMD 127 OHM 1% 1/4W 1206 20
RMCF1206FT124RCT-ND RES SMD 124 OHM 1% 1/4W 1206 20
RMCF1206FT118RCT-ND RES SMD 118 OHM 1% 1/4W 1206 20
RMCF1206FT113RCT-ND RES SMD 113 OHM 1% 1/4W 1206 20
RMCF1206FT102RCT-ND RES SMD 102 OHM 1% 1/4W 1206 20
RMCF1206FT909RCT-ND RES SMD 909 OHM 1% 1/4W 1206 20
RMCF1206FT619RCT-ND RES SMD 619 OHM 1% 1/4W 1206 20
RMCF1206FT392RCT-ND RES SMD 392 OHM 1% 1/4W 1206 20
RMCF1206FT182RTR-ND RES SMD 182 OHM 1% 1/4W 1206 20
RMCF1206FT324RTR-ND RES SMD 324 OHM 1% 1/4W 1206 20
RMCF1206FT158RTR-ND RES SMD 158 OHM 1% 1/4W 1206 20
RMCF1206FT237RTR-ND RES SMD 237 OHM 1% 1/4W 1206 20
RMCF1206FT107RTR-ND RES SMD 107 OHM 1% 1/4W 1206 20
RMCF1206FT866RTR-ND RES SMD 866 OHM 1% 1/4W 1206 20
RMCF1206FT604RTR-ND RES SMD 604 OHM 1% 1/4W 1206 20
RMCF1206FT953RTR-ND RES SMD 953 OHM 1% 1/4W 1206 20
RMCF1206FT402RTR-ND RES SMD 402 OHM 1% 1/4W 1206 20
RMCF1206FT422RTR-ND RES SMD 422 OHM 1% 1/4W 1206 20
RMCF1206FT133RTR-ND RES SMD 133 OHM 1% 1/4W 1206 20
RMCF1206FT357RTR-ND RES SMD 357 OHM 1% 1/4W 1206 20
RMCF1206FT226RTR-ND RES SMD 226 OHM 1% 1/4W 1206 20
RMCF1206FT294RTR-ND RES SMD 294 OHM 1% 1/4W 1206 20
RMCF1206FT105RTR-ND RES SMD 105 OHM 1% 1/4W 1206 20
RMCF1206FT191RTR-ND RES SMD 191 OHM 1% 1/4W 1206 20
RMCF1206FT665RTR-ND RES SMD 665 OHM 1% 1/4W 1206 20
RMCF1206FT340RTR-ND RES SMD 340 OHM 1% 1/4W 1206 20
RMCF1206FT165RTR-ND RES SMD 165 OHM 1% 1/4W 1206 20
RMCF1206FT178RTR-ND RES SMD 178 OHM 1% 1/4W 1206 20
RMCF1206FT536RTR-ND RES SMD 536 OHM 1% 1/4W 1206 20
RMCF1206FT487RTR-ND RES SMD 487 OHM 1% 1/4W 1206 20
RMCF1206FT432RTR-ND RES SMD 432 OHM 1% 1/4W 1206 20
RMCF1206FT412RTR-ND RES SMD 412 OHM 1% 1/4W 1206 20
RMCF1206FT365RTR-ND RES SMD 365 OHM 1% 1/4W 1206 20
RMCF1206FT523RTR-ND RES SMD 523 OHM 1% 1/4W 1206 20
RMCF1206FT174RTR-ND RES SMD 174 OHM 1% 1/4W 1206 20
RMCF1206FT649RTR-ND RES SMD 649 OHM 1% 1/4W 1206 20
RMCF1206FT590RTR-ND RES SMD 590 OHM 1% 1/4W 1206 20
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KITRMCF1206FT03

20:41:29 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.25000 $61.25
10 54.25000 $542.50
25 49.87520 $1,246.88
50 47.25000 $2,362.50
100 45.50000 $4,550.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback