• Obsolete item.
Product Overview
Digi-Key Part Number SP000463270-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SP000463270

Description KIT SAMPLE FOR GPS APPLICATIONS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? -
Part Status Obsolete
Kit Type RF
Quantity 160 Pieces (15 Values - Mixed Quantities)
Kit Contents -
Mounting Type Surface Mount
Packages Included SOT-363, SOT-323, SOT-343, TSFP-4, TSLP-2-7, TSLP-3-9, TSLP-4-7, TSLP-7, TSLP-11-1, TSSLP-2-1
 
Kit Contents
Part Number Description Kit Quantity
ESD0P4RFLE6327XTSA1CT-ND TVS DIODE 50V 9V TSLP-4-7 16
BFR740L3RHE6327XTSA1CT-ND TRANS RF BIPO NPN 30MA TSLP-3-9 16
ESD0P8RFLE6327XTSA1CT-ND TVS DIODE 50V 15V TSLP-4-7 16
BGM681L11E6327XTCT-ND IC GPS FRONT-END 3.6V TSLP11-1 8
BFP640E6327BTSA1CT-ND TRANSISTOR NPN SIGE RF SOT-343 8
BGA428E6327INCT-ND IC OP AMP HG LNA RF SOT363 8
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KIT GPS
KITGPS
KITGPSIN
KITGPSIN-ND

18:37:41 4/19/2018

Send Feedback