Add To Favorites
Product Overview
Digi-Key Part Number PB1782-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

KHAU-17A12-240

Description RELAY GEN PURPOSE 4PDT 5A 240V
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable

Documents & Media
Datasheets KHA Series
Online Catalog KHA Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series KHA
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 6mA
Coil Voltage 240VAC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 5A
Switching Voltage 240VAC - Max
Turn On Voltage (Max) 204 VAC
Turn Off Voltage (Min) -
Operate Time 13ms
Release Time 6ms
Features Insulation - Class B
Mounting Type Socketable
Termination Style Plug In
Operating Temperature -45°C ~ 70°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 1.5 VA
Coil Resistance 12 kOhms
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 3-1393122-0
KHAU-17A12-240-ND
KHAU17A12240
PB1782

15:13:58 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.86000 $41.86
10 39.76700 $397.67
25 37.67400 $941.85
50 35.58100 $1,779.05
100 33.48800 $3,348.80
250 31.39500 $7,848.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback