• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 259-1049-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KDE0505PHS3

Description FAN AXIAL 52X15MM 5VDC WIRE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets KDE Series
Product Attributes Select All
Categories
Manufacturer Sunon Fans
Series MagLev®
Part Status Obsolete
Voltage - Rated 5VDC
Size / Dimension Square - 52mm L x 52mm H
Width 15.00mm
Air Flow 7.6 CFM (0.213m³/min)
Static Pressure 0.120 in H2O (29.9 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 24.0 dB(A)
Power (Watts) 1.20W
RPM 4000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CUR, TUV, UL
Weight -
Current Rating -
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 200
Other Names 259-1049
E0552PHS34---RK
KDE0505PHS3V

03:29:37 2/18/2018

Send Feedback