• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 259-1048-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KDE0505PHS2

Description FAN AXIAL 52X15MM 5VDC WIRE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets KDE Series
Product Attributes Select All
Categories
Manufacturer Sunon Fans
Series MagLev®
Part Status Obsolete
Voltage - Rated 5VDC
Size / Dimension Square - 52mm L x 52mm H
Width 15.00mm
Air Flow 12.4 CFM (0.347m³/min)
Static Pressure 0.140 in H2O (34.9 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 27.0 dB(A)
Power (Watts) 1.90W
RPM 5000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CUR, TUV, UL
Weight -
Current Rating -
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 200
Other Names 259-1048
E0552PHS24---RK
KDE0505PHS2V

15:25:26 2/23/2018

Send Feedback