• Obsolete item.
Product Overview
Digi-Key Part Number 259-1081-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KDE0501PDB1-8(2)(V)

Description FAN AXIAL 20X8MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets KDE0501PDB1-8(2)(V) DC Brushless Fan
KDE Series
Product Attributes Select All
Categories
Manufacturer Sunon Fans
Series MagLev®
Part Status Obsolete
Voltage - Rated 5VDC
Size / Dimension Square - 20mm L x 20mm H
Width 8.00mm
Air Flow 1.9 CFM (0.053m³/min)
Static Pressure 0.260 in H2O (64.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 29.0 dB(A)
Power (Watts) 1.00W
RPM 15000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.011 lb (4.99g)
Current Rating 0.200A
Voltage Range 4 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 100
Other Names 259-1081
E0520P8B18---VE
KDE0501PDB1-8(2)V

20:40:44 2/18/2018

Send Feedback