• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number KD1208PTS1H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KD1208PTS1 H

Description FAN AXIAL 80X25MM 12VDC WIRE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets KD1208PTS1H Spec Sheet
MagLev Catalog
Product Attributes Select All
Categories
Manufacturer Sunon Fans
Series MagLev®
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25.00mm
Air Flow 37.5 CFM (1.05m³/min)
Static Pressure 0.170 in H2O (42.3 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 32.5 dB(A)
Power (Watts) 2.40W
RPM 2850 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.204 lb (92.53g)
Current Rating 0.200A
Voltage Range 5 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 200
Other Names K1280PTS14---RH
KD1208PTS1 H-ND
KD1208PTS1H

15:24:11 2/23/2018

Send Feedback