Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.25000 $32.50
25 3.05520 $76.38
50 2.79500 $139.75
100 2.40500 $240.50
250 2.08000 $520.00
500 1.88500 $942.50
1,000 1.65750 $1,657.50
5,000 1.59900 $7,995.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KAL50FB5R00-ND
Copy   KAL50FB5R00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KAL50FB5R00

Copy   KAL50FB5R00
Description RES CHAS MNT 5 OHM 1% 50W
Copy   RES CHAS MNT 5 OHM 1% 50W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5 Ohms ±1% 50W Wirewound Chassis Mount Resistor

Copy   5 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
696-1515-ND UAL50-5RF8 Riedon Bulk ? 415 - Immediate
$4.01000 1 Not applicable
RHRD-5.0-ND RH0505R000FE02 Vishay Dale Bulk ? 56 - Immediate
$5.80000 1 Not applicable
Documents & Media
Datasheets KAL Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information RoHS Compliance Status
Featured Product KAL Series Resistors
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
KAL Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KAL Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series KAL
Packaging ? Bulk ?
Part Status Active
Resistance 5 Ohms
Tolerance ±1%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max) 0.641" (16.28mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KAL50FB10R0 - Stackpole Electronics Inc. | KAL50FB10R0-ND DigiKey Electronics
  • KAL50FB10R0
  • Stackpole Electronics Inc.
  • RES CHAS MNT 10 OHM 1% 50W
  • Unit Price $3.64000
  • KAL50FB10R0-ND
  • KAL50FB1R00 - Stackpole Electronics Inc. | KAL50FB1R00-ND DigiKey Electronics
  • KAL50FB1R00
  • Stackpole Electronics Inc.
  • RES CHAS MNT 1 OHM 1% 50W
  • Unit Price $3.64000
  • KAL50FB1R00-ND
  • KAL50FB2R00 - Stackpole Electronics Inc. | KAL50FB2R00-ND DigiKey Electronics
  • KAL50FB2R00
  • Stackpole Electronics Inc.
  • RES CHAS MNT 2 OHM 1% 50W
  • Unit Price $3.64000
  • KAL50FB2R00-ND
  • UAL50-12RF8 - Riedon | 696-1461-ND DigiKey Electronics
  • UAL50-12RF8
  • Riedon
  • RES CHAS MNT 12 OHM 1% 50W
  • Unit Price $4.01000
  • 696-1461-ND
  • KAL50FB15R0 - Stackpole Electronics Inc. | KAL50FB15R0-ND DigiKey Electronics
  • KAL50FB15R0
  • Stackpole Electronics Inc.
  • RES CHAS MNT 15 OHM 1% 50W
  • Unit Price $3.64000
  • KAL50FB15R0-ND
Additional Resources
Standard Package ? 250
Other Names KAL 50 5 1% B
KAL50-5F
KAL50-5F-ND
KAL505F
KAL505F-ND

22:49:29 1/19/2019