Add To Favorites
Product Overview
Digi-Key Part Number KAL50FB30R0-ND
Quantity Available 4,328
Can ship immediately
Manufacturer

Manufacturer Part Number

KAL50FB30R0

Description RES CHAS MNT 30 OHM 1% 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

30 Ohms ±1% 50W Wirewound Chassis Mount Resistor

Documents & Media
Datasheets KAL Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KAL Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series KAL
Packaging ? Bulk ?
Part Status Active
Resistance 30 Ohms
Tolerance ±1%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±30ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max) 0.641" (16.28mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names KAL 50 30 1% B
KAL50-30F
KAL50-30F-ND
KAL5030F
KAL5030F-ND

13:55:37 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.25000 $32.50
25 3.05520 $76.38
50 2.79500 $139.75
100 2.40500 $240.50
250 2.08000 $520.00
500 1.88500 $942.50
1,000 1.65750 $1,657.50
5,000 1.59900 $7,995.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback