Add To Favorites
Product Overview
Digi-Key Part Number KAL25FB250R-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

KAL25FB250R

Description RES CHAS MNT 250 OHM 1% 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

250 Ohms ±1% 25W Wirewound Chassis Mount Resistor

Documents & Media
Datasheets KAL Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information RoHS Compliance Status
Featured Product KAL Series Resistors
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KAL Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series KAL
Packaging ? Bulk ?
Part Status Active
Resistance 250 Ohms
Tolerance ±1%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max) 0.577" (14.66mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names KAL 25 250 1% B
KAL25-250F
KAL25-250F-ND
KAL25250F
KAL25250F-ND

04:51:47 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.75000 $27.50
25 2.58520 $64.63
50 2.36500 $118.25
100 2.03500 $203.50
250 1.76000 $440.00
500 1.59500 $797.50
1,000 1.40250 $1,402.50
5,000 1.35300 $6,765.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback